• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451511120XL Connector Total number of pins: 4 1 pc(s)

Product type
Connector
Total no. of pins
4
Connection
Cut & Clip connector
Content
1 pc(s)
Type
09 45 151 1120 XL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting RJ INDUSTRIAL®
  • Component: Cable connector
  • Connection type: IDC insulation displacement connection
  • Number of contacts: 4
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 750
  • Material flammability class acc. To UL 94: V-0
  • Standards EN 45545-2
  • Net weight: 15 g
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s.
  • Conductor cross-section: AWG 27/7 ... AWG 22/7 flexible;AWG 27/1 ... AWG 22/1 rigid
  • Description: Straight
  • Shielding: Fully shielded, 360° shield contact
  • Transmission features: Cat. 5 class D to 100 MHz
  • Relative humidity: 95% non-condensing (operation)
  • Protection class according to IEC 60529:IP20
  • PROFINET: Yes
  • Approvals DNV GL
  • Material housing: Polyamide (PA)
  • Colour of housing: Black
  • Wire outer diameter: ‌1,6 mm
  • Cable diameter: 4.5 ... 9 mm
Type

09 45 151 1120 XL

Product type

Connector

Total no. of pins

4

Connection

Cut & Clip connector

Content

1 pc(s)

Cable Ø (max.)

9 mm

Cable Ø up to

4.5 mm

Case material

Polyamide

Manufacturer part #

09451511120XL

Cable Ø range

4.5 - 9 mm

Number of pins

4

IP20

Other

4

Other

Plastic

Other

-40-70 °C

Other

Insulation displacement connection

Other

0.1-0.32 mm²

0.1-0.32 mm²

0.1-0.32 mm²

0.1-0.32 mm²

IP20

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3011319 HARTING 09451511120XL Connector Total number of pins: 4 1 pc(s)

Datasheet 3011319 HARTING 09451511120XL Connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011319 HARTING 09451511120XL Connector Total number of pins: 4 1 pc(s)

Description

Connector, straight cable connector, IDC terminals, contacts: 4, polyamide (PA) material, Protection class IP20

This text is machine translated.