• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15752082601333 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
1.27 mm
2.54 mm
Content
1 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

10

CS

1.27 mm

2.54 mm

Connection

SMT

Factory colour

Black

Case material

PA

Manufacturer part #

15752082601333

Content

1 pc(s)

Contact material

Copper alloy

Type

15 75 208 2601 333

Other

10

Other

-55-125 °C

Other

1.5 kV

Soldering connection

Tin

1.27 mm

1.27 mm

Liquid crystal polymer

0°/180° (horizontal)

Other

Documents & Downloads

Datasheet

Datasheet 3002312 HARTING 15752082601333 Edge connector (pins) 1 pc(s)

Datasheet 3002312 HARTING 15752082601333 Edge connector (pins) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002312 HARTING 15752082601333 Edge connector (pins) 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?