

Edge connector (pins)
right angle
32
1.27 mm
2.54 mm
SMT
Black
PA
15756262701333
1 pc(s)
Copper alloy
15 75 626 2701 333
25 mΩ
1010 Ω
Other
32
Other
-55-125 °C
Other
1.5 kV
Soldering connection
Tin
1.27 mm
1.27 mm
Liquid crystal polymer
0°/180° (horizontal)
Other
Datasheet 3002400 HARTING 15756262701333 Edge connector (pins) 1 pc(s)
Datasheet 3002400 HARTING 15756262701333 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3002400 HARTING 15756262701333 Edge connector (pins) 1 pc(s)