

Edge connector (pins)
right angle
10
1.27 mm
2.54 mm
SMT
Black
PA
15752082701333
1 pc(s)
Copper alloy
15 75 208 2701 333
Other
10
Other
-55-125 °C
Other
1.5 kV
Soldering connection
Tin
1.27 mm
1.27 mm
Liquid crystal polymer
0°/180° (horizontal)
Other
Datasheet 3002313 HARTING 15752082701333 Edge connector (pins) 1 pc(s)
Datasheet 3002313 HARTING 15752082701333 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3002313 HARTING 15752082701333 Edge connector (pins) 1 pc(s)