• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15752082701000 Edge connector (pins) 400 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
1.27 mm
2.54 mm
Content
400 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • Content 400 pc(s)

Technical specifications

Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

10

CS

1.27 mm

2.54 mm

Nominal current

21.5 A

Nominal current - rounded value

21.5 A

Connection

SMT

Factory colour

Black

Case material

PA

Manufacturer part #

15752082701000

Content

400 pc(s)

Contact material

Copper alloy

Type

15 75 208 2701 000

Other

10

Other

-55-125 °C

Other

1.5 kV

Soldering connection

Tin

1.27 mm

1.27 mm

Liquid crystal polymer

0°/180° (horizontal)

Other

21.5 A

Documents & Downloads

Datasheet

Datasheet 3002288 HARTING 15752082701000 Edge connector (pins) 400 pc(s)

Datasheet 3002288 HARTING 15752082701000 Edge connector (pins) 400 pc(s)

User & Safety Instructions

User & Safety Instructions 3002288 HARTING 15752082701000 Edge connector (pins) 400 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?