• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15754162701333 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
1.27 mm
2.54 mm
Content
1 pc(s)
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 20
  • Content 1 pc(s)

Technical specifications

  • Range: Har-flex®
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Reflow soldering connection (SMT)
  • Type of connection: Motherboard to Daughtercard; extender card
  • Number of contacts: 20
  • Grid, connection side 1.27 mm;2.54 mm
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 25 mΩ
  • Temperature limit: -55 ... +125 °C
  • Mating cycles ≥ 500
  • Test voltage Ueff: 0.5 kV signal;0.84 kV signal/power;0.84 kV Power/Power
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Name: Hybrid
  • Pitch, plug-side 1.27 mm;2.54 mm
  • Airway: ≥0.4 mm signal pins;≥0.94 mm power contacts;≥0.7 mm signal on power contacts
  • Tracking distance: ≥0.4 mm conductor board: Signal contacts;≥0.94 mm printed circuit board: Power contacts;≥0.7 mm: Signal on power contacts;≥0.4 mm connector: Signal contacts;≥1.89 mm connector: Power contacts;≥1.99 mm connector: Signal on power contacts
  • Features: Connection type of power contacts: THR
  • Number of signal pins: 16
  • Number of power contacts: 4
  • Rated voltage: According to IEC 60664-1
  • Dimensioning surge voltage: 1.5 kV
  • Pollution level: 2
  • Moisture Sensitivity Level (MSL): 1 according to ECA/IPC/JEDEC J-STD-020D
  • Process Sensitivity Level (PSL): R0 according to ECA/IPC/JEDEC J-STD-020D
  • Coplanarity of contacts: ‌ 0.12 mm
Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

20

CS

1.27 mm

2.54 mm

Connection

SMT

Factory colour

Black

Case material

PA

Manufacturer part #

15754162701333

Content

1 pc(s)

Contact material

Copper alloy

Type

15 75 416 2701 333

Resistance

25 mΩ

Insulation resistance

1010 Ω

Other

20

Other

-55-125 °C

Other

1.5 kV

Soldering connection

Tin

1.27 mm

1.27 mm

Liquid crystal polymer

0°/180° (horizontal)

Other

Documents & Downloads

Datasheet

Datasheet 3002364 HARTING 15754162701333 Edge connector (pins) 1 pc(s)

Datasheet 3002364 HARTING 15754162701333 Edge connector (pins) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002364 HARTING 15754162701333 Edge connector (pins) 1 pc(s)

Description

Terminal strip, reflow solder connection (SMT), contacts: 20, angled, copper alloy, Precious metal over Ni connector side, Sn over Ni side

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?