

Edge connector (pins)
right angle
44
1.27 mm
2.54 mm
21.5 A
21.5 A
SMT
Black
PA
15758362701000
400 pc(s)
Copper alloy
15 75 836 2701 000
Other
44
Other
-55-125 °C
Other
1.5 kV
Soldering connection
Tin
1.27 mm
1.27 mm
Liquid crystal polymer
0°/180° (horizontal)
Other
21.5 A
Datasheet 3002294 HARTING 15758362701000 Edge connector (pins) 400 pc(s)
Datasheet 3002294 HARTING 15758362701000 Edge connector (pins) 400 pc(s)
User & Safety Instructions 3002294 HARTING 15758362701000 Edge connector (pins) 400 pc(s)