

Edge connector (pins)
right angle
20
1.27 mm
2.54 mm
22.5 A
22.5 A
SMT
Black
PA
15754162601000
400 pc(s)
Copper alloy
15 75 416 2601 000
Other
20
Other
-55-125 °C
Other
1.5 kV
Soldering connection
Tin
1.27 mm
1.27 mm
Liquid crystal polymer
0°/180° (horizontal)
Other
22.5 A
Datasheet 3002296 HARTING 15754162601000 Edge connector (pins) 400 pc(s)
Datasheet 3002296 HARTING 15754162601000 Edge connector (pins) 400 pc(s)
User & Safety Instructions 3002296 HARTING 15754162601000 Edge connector (pins) 400 pc(s)