• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15758362601000 Edge connector (pins) 400 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
1.27 mm
2.54 mm
Content
400 pc(s)
Total number of pins
44
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 44
  • Content 400 pc(s)

Technical specifications

Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

44

CS

1.27 mm

2.54 mm

Nominal current

22.5 A

Nominal current - rounded value

22.5 A

Connection

SMT

Factory colour

Black

Case material

PA

Manufacturer part #

15758362601000

Content

400 pc(s)

Contact material

Copper alloy

Type

15 75 836 2601 000

Other

44

Other

-55-125 °C

Other

1.5 kV

Soldering connection

Tin

1.27 mm

1.27 mm

Liquid crystal polymer

0°/180° (horizontal)

Other

22.5 A

Documents & Downloads

Datasheet

Datasheet 3002298 HARTING 15758362601000 Edge connector (pins) 400 pc(s)

Datasheet 3002298 HARTING 15758362601000 Edge connector (pins) 400 pc(s)

User & Safety Instructions

User & Safety Instructions 3002298 HARTING 15758362601000 Edge connector (pins) 400 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?