

Edge connector (pins)
right angle
44
1.27 mm
2.54 mm
SMT
Black
PA
15758362601333
1 pc(s)
Copper alloy
15 75 836 2601 333
25 mΩ
1010 Ω
Other
44
Other
-55-125 °C
Other
1.5 kV
Soldering connection
Tin
1.27 mm
1.27 mm
Liquid crystal polymer
0°/180° (horizontal)
Other
Datasheet 3002427 HARTING 15758362601333 Edge connector (pins) 1 pc(s)
Datasheet 3002427 HARTING 15758362601333 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3002427 HARTING 15758362601333 Edge connector (pins) 1 pc(s)