• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9040D-2.5 Wall-mounted cable reel 20 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall-mounted cable reel

Cable length

20 m

Used at

Indoors

Material

Plastic (fibreglass reinforced)

Factory colour

Black

Load capacity (wound/unwound)

3200 W

Weight

9.2 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673983 Hazet 9040D-2.5 Wall-mounted cable reel 20 m

Description

Application: automatic cable winder creates order in the workshop - no lying around line, thus reducing the risk of accidents. Hose stop at any point by "Stop at any point" function is possible clean winding through automatic routing. Gebremstes winding up against risk of accidents. Including Circuit breaker switch 230V AC. Only for indoor application. Dimensions: 429 x 350 x 175 mm. Cable: H07RN-F 3 x 2.5 mm2 cable length: 20 m connection cable length: 1.5 m integrated drilling template for mounting on the carton packaging high-quality, closed Special plastic housing with pivoting mounting bracket made of metal for individual mounting at the workplace drill hole spacing retaining bracket: 186 mm load capacity in aufgewickeltem condition with 1600 Watt can be loaded uncoiled with 3200 Watt. Net weight (kg): 9.2 kg. Temperature range: -20°C – 45°C

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 300.47€ 296.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)