• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 09996 Cable trunking (L x W x H) 2000 x 110 x 60 mm 1 pc(s) Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 14.50)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W x H) 2000 x 110 x 60 mm

Length

2000 mm

Width

110 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 365209 Heidemann 09996 Cable trunking (L x W x H) 2000 x 110 x 60 mm 1 pc(s) Pure white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)