• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 21266 3 HSS Metal twist drill bit 2.5 mm Total length 57 mm cobalt DIN 338 Cylinder shank 10 pc(s)

1/3
Product type
Metal twist drill bit
Drill hole Ø
2.5 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

90 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

2.5 mm

Tip angle

135°

Content

10 pc(s)

Material

HSS

Material properties

cobalt

Material suitability

Metal

Non-ferrous metal

Stainless steel

Plastic

Tool holder

Cylinder shank

Shank Ø

2.5 mm

Working length

30 mm

Total length

57 mm

Weight

21.2 g

Length

57 mm

Documents & Downloads

Datasheet

Datasheet 802822 Heller 21266 3 HSS Metal twist drill bit 2.5 mm Total length 57 mm cobalt DIN 338 Cylinder shank 10 pc(s)

User & Safety Instructions

User & Safety Instructions 802822 Heller 21266 3 HSS Metal twist drill bit 2.5 mm Total length 57 mm cobalt DIN 338 Cylinder shank 10 pc(s)

Description

Features

  • For numerous drills in high-alloy steel and stainless steel
  • cross polished section and 135 ° point angle for optimum, precise drilling
  • uses a special HSS steel with 5% cobalt
  • Precision tool according to DIN 338 RN for excellent measurement accuracy of the drilling
  • High rotational accuracy as per DIN 1414.

Scope of delivery

  • 10-piece.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)