
Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Double-end drill bit
- Drill hole Ø
3.2 mm
- Content
10 pc(s)
- Material
HSS
- Material suitability
Metal
Sheet metal
- Tool holder
Cylinder shank
- Shank Ø
3.2 mm
- Working length
11 mm
- Total length
49 mm
- Weight
29.4 g
- Drill features
Twin tip
- Length
49 mm
Documents & Downloads
Datasheet
Datasheet 802663 Heller 21410 0 HSS Double-end drill bit 3.2 mm Total length 49 mm Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802663 Heller 21410 0 HSS Double-end drill bit 3.2 mm Total length 49 mm Cylinder shank 10 pc(s)
Description
Features
- Double-sided-quick change is possible
- thin sheet metal drill bits for body and metal construction as well as for hollow rivet holes
- precision grinding grooves and diameter for excellent dimensional accuracy
- High concentricity.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























