• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 21418 6 HSS Double-end drill bit 5 mm Total length 62 mm Cylinder shank 10 pc(s)

1/3
Product type
Double-end drill bit
Drill hole Ø
5 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
Sheet metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-end drill bit

Drill hole Ø

5 mm

Content

10 pc(s)

Material

HSS

Material suitability

Metal

Sheet metal

Tool holder

Cylinder shank

Shank Ø

5 mm

Working length

17 mm

Total length

62 mm

Weight

90.2 g

Drill features

Twin tip

Length

62 mm

Documents & Downloads

Datasheet

Datasheet 802670 Heller 21418 6 HSS Double-end drill bit 5 mm Total length 62 mm Cylinder shank 10 pc(s)

User & Safety Instructions

User & Safety Instructions 802670 Heller 21418 6 HSS Double-end drill bit 5 mm Total length 62 mm Cylinder shank 10 pc(s)

Description

Features

  • Double-sided-quick change is possible
  • thin sheet metal drill bits for body and metal construction as well as for hollow rivet holes
  • precision grinding grooves and diameter for excellent dimensional accuracy
  • High concentricity.

Scope of delivery

  • 10-piece.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)