• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 21486 5 HSS Metal twist drill bit 15 mm Total length 212 mm DIN 345 MK2 1 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
15 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 345

Drill hole Ø

15 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Non-ferrous metal

Tool holder

MK2

Working length

114 mm

Total length

212 mm

Weight

215.3 g

Length

212 mm

Drill hole diameter

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802472 Heller 21486 5 HSS Metal twist drill bit 15 mm Total length 212 mm DIN 345 MK2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802472 Heller 21486 5 HSS Metal twist drill bit 15 mm Total length 212 mm DIN 345 MK2 1 pc(s)

Description

Features

  • Cone shaped ship with 118 ° point angle for maximum long shelf-life
  • Morse taper recording according to DIN 345
  • Good chip removal and concentricity
  • Diameter Tolerance to h8.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)