• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 22597 7 HSS Quick-helix drill bit Total length 58 mm Cylinder shank 1 pc(s)

1/3
Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-helix drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Working length

34 mm

Total length

58 mm

Weight

27.4 g

Drill hole diameter

3 - 14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802643 Heller 22597 7 HSS Quick-helix drill bit Total length 58 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802643 Heller 22597 7 HSS Quick-helix drill bit Total length 58 mm Cylinder shank 1 pc(s)

Description

Features

  • Diameter division in the drill
  • cone angle 20°-30°
  • Highly flexible in the drilling diameter
  • Ideal for all metal working and holes in the cabinet.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)