• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 24531 9 Drill bit 80 mm 1 pc(s)

1/2
Product type
Drill bit
Drill hole Ø
80 mm
Material suitability
Masonry
Stone
Concrete
Working length
170 mm
Tool holder
SDS-Max
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting depth max. 170 mm
Product type

Drill bit

Drill hole Ø

80 mm

Material suitability

Masonry

Stone

Concrete

Working length

170 mm

Length

290 mm

Tool holder

SDS-Max

Height

80 mm

Width

80 mm

Documents & Downloads

Datasheet

Datasheet 803250 Heller 24531 9 Drill bit 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803250 Heller 24531 9 Drill bit 80 mm 1 pc(s)

Description

Features

  • High drill of the drill hole edge range speed thanks to Zermahlung
  • Extremely stable design guarantees a long service life
  • increased drilling flour removal by changing sequence of flat & roof teeth
  • flashover even in armiertem concrete
  • Ideal for the implementation of tubes by masonry and concrete
  • Replaceable center drill bit.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)