• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26039 8 HSS Metal twist drill bit 11.5 mm Total length 156 mm cut Cylinder shank 1 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
11.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

11.5 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material properties

cut

Material suitability

Metal

Plastic

Non-ferrous metal

Tensile strength (max.)

1100 N/mm²

Tool holder

Cylinder shank

Shank Ø

10 mm

Working length

76 mm

Total length

156 mm

Weight

75 g

Length

156 mm

Drill hole diameter

11.4 - 26.75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802414 Heller 26039 8 HSS Metal twist drill bit 11.5 mm Total length 156 mm cut Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802414 Heller 26039 8 HSS Metal twist drill bit 11.5 mm Total length 156 mm cut Cylinder shank 1 pc(s)

Description

Features

  • Stepped shaft allows holes larger diameters in a small drill chuck and in hand drills
  • Cone shaped section with 118 ° point angle for maximum long shelf-life
  • Ideal for drillings in alloyed and unalloyed steels up to 1100 N/mm².

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)