• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26130 2 HSS Metal twist drill bit 9 mm Total length 320 mm cut DIN 1869 Cylinder shank 1 pc(s)

1/3
Product type
Metal twist drill bit
Drill hole Ø
9 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 1869

Drill hole Ø

9 mm

Content

1 pc(s)

Material

HSS

Material properties

cut

Material suitability

Metal

Plastic

Non-ferrous metal

Tool holder

Cylinder shank

Shank Ø

9 mm

Working length

250 mm

Total length

320 mm

Weight

115.8 g

Length

320 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802582 Heller 26130 2 HSS Metal twist drill bit 9 mm Total length 320 mm cut DIN 1869 Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802582 Heller 26130 2 HSS Metal twist drill bit 9 mm Total length 320 mm cut DIN 1869 Cylinder shank 1 pc(s)

Description

Features

  • Special HSS twist drill bits to DIN 1869 for extra-deep holes and low-lying holes
  • special helical design for high rotational accuracy and stability of form of the drill
  • Fast chip removal by Parabolic-Wendel
  • regular air speeds up the drilling process and increases the service life
  • for a variety of metals up to a strength of 900 N/mm².

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)