• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Allmat 3725 25947 7 Hole saw 35 mm carbide-tipped 1 pc(s)

1/3
Product type
Hole saw
Drill hole Ø
35 mm
Material
Carbide metal
Material suitability
Wood
Stone
Masonry
Working length
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Universal multi-purpose hole saw3725

  • Diagram of a wall construction with insulation and metal supports. Illustrates layered structure for thermal and acoustic insulation in buildings.
  • A cross-section of a mattress shows various layers, including a foam layer and a spring core.
  • Cube with irregular, net-like surface pattern; symbolises structure or material composition.
  • Representation of a multi-layered structure: concrete on top, an insulation layer beneath, and wood at the bottom. Illustrates a typical material stratification.
  • Image of a perforated brick with multiple rows of circular holes and transverse grooves, presumably a building material.
  • A table viewed from above with a striped tablecloth.
  • A schematic representation of a wooden board with visible wood grain and suggested texture.
  • A schematic diagram of a wooden beam carrier, displaying a rectangular, three-layered structure with coloured and grained layers.

Technical specifications

  • Total length 100 mm
Product type

Hole saw

Drill hole Ø

35 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Wood

Stone

Masonry

Working length

65 mm

Length

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 824541 Heller Allmat 3725 25947 7 Hole saw 35 mm carbide-tipped 1 pc(s)

User & Safety Instructions

User & Safety Instructions 824541 Heller Allmat 3725 25947 7 Hole saw 35 mm carbide-tipped 1 pc(s)

Information

Information 824541 Heller Allmat 3725 25947 7 Hole saw 35 mm carbide-tipped 1 pc(s)

Description

Essential for all installations.

Features

  • Ideal for all trades: Recessed cans & drains quickly
  • Universal use in a variety of materials
  • Long-life through carbide cutting edges can be sharpened hard metal cut
  • Exact positioning during spot drilling with center drill bit.

Hints

YTONG ® is a registered trademark of xella GMBH. This text is machine translated.

System requirements

  • In addition, you need a mounting shank hexagonal order no. 82 45 48 or 82 45 49 as well as a center drill SDS-plus Part No. Order No. 82 45 47.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)