1/3
Image similar





(L x W) 200 x 4.6 mm
Cable tie
1 pc(s)
Ecru
200 mm
4.60 mm
Heat-resistant
Inside
+105 °C
-40 °C
Yes
Polyamide 6.6
50 mm
111-00525
PA46
(L x W) 200 x 4.6 mm
225 N
Yes
T50R-PA46-NA-C1
Datasheet 547831 HellermannTyton 111-00525 T50R-PA46-NA-C1 Cable tie 200 mm 4.60 mm Ecru Heat-resistant 1 pc(s)
User & Safety Instructions 547831 HellermannTyton 111-00525 T50R-PA46-NA-C1 Cable tie 200 mm 4.60 mm Ecru Heat-resistant 1 pc(s)
The necessary accessories are required to use the article as described.