• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 156-00276 T50RCOUPLER Cable tie 200 mm 4.60 mm Black 1 pc(s)

1/3
Product type
Cable tie
Content
1 pc(s)
Cable tie length
200 mm
Cable tie width
4.60 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

+105 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

100 mm

Manufacturer part #

156-00276

Minimum holding force

225 N

RoHS-compliant

Yes

Type

T50RCOUPLER

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317903 HellermannTyton 156-00276 T50RCOUPLER Cable tie 200 mm 4.60 mm Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)