• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hellum 555400 Grid lighting system extension Inside/outside No. of bulbs 80 LED (monochrome) Warm white Illuminated leng

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hellum 555400 LED ice light curtain, can be extended

  • 20 pieces
  • of frame distance and branch distance 10cm
  • This text is machine translated.

Technical specifications

Use

Inside/outside

Cable length

2.1 m

Bulb type

LED (monochrome)

No. of bulbs

80

Colour

Warm white

Candle shaft colour

White

Light spacing

10 cm

Illuminated length

2 m

Length

2.1 m

Cable colour

White

n.rel.

Product type

Grid lighting system extension

Height

0.5 m

Built-in LED

Christmas lighting features

expandable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280414 Hellum 555400 Grid lighting system extension Inside/outside No. of bulbs 80 LED (monochrome) Warm white Illuminated leng

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)