Image similar
Instrument lead
HELUDATA® PLTC UL13 IOS 300
6 x
0.823 mm²
6 x 0.823 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
14.20 mm
Black
100 m
8
Yes
11011823
PVC
Class B: Stranded, annealed, bare copper according to ASTM B3 and B8
-5 °C
+50 °C
-30 °C
+80 °C
11011823
Datasheet 2469645 HELU 11011823 Instrument lead HELUDATA® PLTC UL13 IOS 300 6 x 0.823 mm² Black 100 m
User & Safety Instructions 2469645 HELU 11011823 Instrument lead HELUDATA® PLTC UL13 IOS 300 6 x 0.823 mm² Black 100 m
The necessary accessories are required to use the article as described.