Image similar
Instrument lead
HELUDATA® EN50288-7 IOS 300
4 x
1 mm²
Yes (1)
2 x 2 x 1 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
11.80 mm
Black
100 m
7.5
Yes
11012351
PVC
CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2
-5 °C
+50 °C
-30 °C
+70 °C
11012351
Datasheet 2469576 HELU 11012351 Instrument lead HELUDATA® EN50288-7 IOS 300 2 x 2 x 1 mm² Black 100 m
User & Safety Instructions 2469576 HELU 11012351 Instrument lead HELUDATA® EN50288-7 IOS 300 2 x 2 x 1 mm² Black 100 m
The necessary accessories are required to use the article as described.