Image similar
Instrument lead
HELUDATA® PLTC UL13 IOS 300
4 x
1.31 mm²
Yes (1)
2 x 2 x 1.31 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
21.60 mm
Black
100 m
8
Yes
11011969
PVC
Class B: Stranded, annealed, bare copper according to ASTM B3 and B8
-5 °C
+50 °C
-30 °C
+80 °C
11011969
Datasheet 2469640 HELU 11011969 Instrument lead HELUDATA® PLTC UL13 IOS 300 2 x 2 x 1.31 mm² Black 100 m
User & Safety Instructions 2469640 HELU 11011969 Instrument lead HELUDATA® PLTC UL13 IOS 300 2 x 2 x 1.31 mm² Black 100 m
The necessary accessories are required to use the article as described.