• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 11011979 Instrument lead HELUDATA® PLTC UL13 IOS 300 36 x 1.31 mm² Black 100 m

Image similar
Product type
Instrument lead
No. of leads
36 x
Cross section (each core)
1.31 mm²
Cable features
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
Cable type
HELUDATA® PLTC UL13 IOS 300
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Instrument lead

Cable type

HELUDATA® PLTC UL13 IOS 300

No. of leads

36 x

Cross section (each core)

1.31 mm²

Cross section

36 x 1.31 mm²

Cable features

UV-resistant

Oil-resistant

Flame-retardant

incl. graduation (metres)

Outside Ø

24.90 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

8

Shielded

Yes

Manufacturer part #

11011979

Insulation material

PVC

Core layout

Class B: Stranded, annealed, bare copper according to ASTM B3 and B8

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Type

11011979

Documents & Downloads

Datasheet

Datasheet 2469641 HELU 11011979 Instrument lead HELUDATA® PLTC UL13 IOS 300 36 x 1.31 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 2469641 HELU 11011979 Instrument lead HELUDATA® PLTC UL13 IOS 300 36 x 1.31 mm² Black 100 m