Image similar
Instrument lead
HELUDATA® EN50288-7 IOS 300
8 x
1.5 mm²
Yes (1)
4 x 2 x 1.5 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
16.50 mm
Blue
100 m
7.5
Yes
11012516
PVC
CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2
-5 °C
+50 °C
-30 °C
+70 °C
11012516
Datasheet 2469606 HELU 11012516 Instrument lead HELUDATA® EN50288-7 IOS 300 4 x 2 x 1.5 mm² Blue 100 m
User & Safety Instructions 2469606 HELU 11012516 Instrument lead HELUDATA® EN50288-7 IOS 300 4 x 2 x 1.5 mm² Blue 100 m
The necessary accessories are required to use the article as described.