• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 11014094 Instrument lead HELUDATA® EN50288-7 OSA 300 3 x 1.5 mm² Black 100 m

Image similar
Product type
Instrument lead
No. of leads
3 x
Cross section (each core)
1.5 mm²
Cable features
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
Cable type
HELUDATA® EN50288-7 OSA 300
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Instrument lead

Cable type

HELUDATA® EN50288-7 OSA 300

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Cable features

UV-resistant

Oil-resistant

Flame-retardant

incl. graduation (metres)

Outside Ø

12.30 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

10

Shielded

Yes

Manufacturer part #

11014094

Insulation material

PVC

Core layout

CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+90 °C

Type

11014094

Documents & Downloads

Datasheet

Datasheet 2469637 HELU 11014094 Instrument lead HELUDATA® EN50288-7 OSA 300 3 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 2469637 HELU 11014094 Instrument lead HELUDATA® EN50288-7 OSA 300 3 x 1.5 mm² Black 100 m