Image similar
Instrument lead
EN-50288-7 OS 500
3 x
0.75 mm²
3 x 0.75 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
7.30 mm
Blue
100 m
7.5
Yes
11016178
PVC
CU-strand, blank, multi-strand according to DIN VDE 0295 cl.2 / IEC 60228 cl.2
-5 °C
+50 °C
-30 °C
+70 °C
11016178
Datasheet 2469594 HELU 11016178 Instrument lead EN-50288-7 OS 500 3 x 0.75 mm² Blue 100 m
User & Safety Instructions 2469594 HELU 11016178 Instrument lead EN-50288-7 OS 500 3 x 0.75 mm² Blue 100 m
The necessary accessories are required to use the article as described.