Image similar
Instrument lead
EN-50288-7 OSA 500
48 x
1.5 mm²
Yes (1)
24 x 2 x 1.5 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
41.30 mm
Blue
100 m
10
Yes
11016840
PVC
CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2
-5 °C
+50 °C
-30 °C
+70 °C
11016840
Datasheet 2469592 HELU 11016840 Instrument lead EN-50288-7 OSA 500 24 x 2 x 1.5 mm² Blue 100 m
User & Safety Instructions 2469592 HELU 11016840 Instrument lead EN-50288-7 OSA 500 24 x 2 x 1.5 mm² Blue 100 m
The necessary accessories are required to use the article as described.