• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 40006 Coax Outside diameter: 6.20 mm RG71 93 Ω Black 100 m

Product type
Coax
Cable type
RG71
Impedance
93 Ω
Cable features
double shielding
rigid core
Tin-plated
Outside Ø
6.20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.45)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coax

Cable type

RG71

Impedance

93 Ω

Cable features

double shielding

rigid core

Tin-plated

Core Ø

1 x 0.60 mm

Factory colour

Black

Outside Ø

6.20 mm

Content

100 m

Bend radius (no. of ODs for fixed installation)

30

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

40006

Insulation material

PVC

Test voltage

3 kV

Min. temperature range (fixed installation)

-35 °C

Max. temperature range (fixed installation)

+200 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (flexible installation)

+80 °C

Type

B/U RG71

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1971695 HELU 40006 Coax Outside diameter: 6.20 mm RG71 93 Ω Black 100 m

Description

Use:
In the high-frequency transmission technology, especially in transmitting and receiving systems, computer sector, industrial and entertainment electronics. Because of their different electronic, thermal and mechanical options depending on the type of cable to be used in the gigahertz range.
The materials used in manufacturing are silicon and cadmium-free and free of paint-wetting impairment substances
RG coaxial cable types according to the US Military Specification MIL-C-17
RG/U: R = Radio, G = Guide, U = Utility

This text is machine translated.

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)