

Ethernet cable
CAT 7e
S/FTP
HELUKAT 600 E
8 x
0.258 mm²
4 x 2 x 0.258 mm²
Flame-retardant
UV-resistant
Cold-resistant
for underground installation
suitable for outdoor use
Metal foil shield
Braided shield
rigid core
9.80 mm
Black
1000 MHz
Sold per metre
No
Yes
802167
HELUKAT600 E S/FTP PVC
PVC
-45 °C
65 °C
In accordance with ISO/IEC 11801, in accordance with EN 50173, according to EIA/TIA 568-A, Category 7e, flame-resistant according to
IEC 60332-1-2, smoke density according to IEC 61034
No
100 m
Yes (1)
Datasheet 1664126 HELU 802167 Ethernet cable CAT 7e S/FTP 4 x 2 x 0.258 mm² Black Sold per metre
User & Safety Instructions 1664126 HELU 802167 Ethernet cable CAT 7e S/FTP 4 x 2 x 0.258 mm² Black Sold per metre
€ 31.08*
The necessary accessories are required to use the article as described.