

Ethernet cable
CAT 7e
S/FTP
HELUKAT 600 AE
8 x
0.258 mm²
4 x 2 x 0.258 mm²
Flame-retardant
UV-resistant
Cold-resistant
for underground installation
suitable for outdoor use
Metal foil shield
Braided shield
rigid core
reinforced
12 mm
Black
1000 MHz
Sold per metre
No
Yes
802168
HELUKAT600 AE S/FTP FRNC/PE
PE
-45 °C
70 °C
In accordance with ISO/IEC 11801, in accordance with EN 50173, according to EIA/TIA 568-A, Category 7e
No
100 m
Yes (1)
Datasheet 1664127 HELU 802168 Ethernet cable CAT 7e S/FTP 4 x 2 x 0.258 mm² Black Sold per metre
User & Safety Instructions 1664127 HELU 802168 Ethernet cable CAT 7e S/FTP 4 x 2 x 0.258 mm² Black Sold per metre
€ 32.28*
The necessary accessories are required to use the article as described.