• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 80810M Network cable CAT 7 8 x 0.25 mm² Sold per metre

Image similar
Product type
Network cable
Specification
CAT 7
No. of leads
8 x
Cross section (each core)
0.25 mm²
Cable features
Simplex
Common shield
Twin shield
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 6.57 / piece)
€ 3,285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

8 x 0.25 mm²

Cable features

Simplex

Common shield

Twin shield

Outside Ø

7.50 mm

Content

Sold per metre

Manufacturer part #

80810M

Type

HELUKAT 600 Kat.7e

Max. length sold by the metre

1000 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1164059 HELU 80810M Network cable CAT 7 8 x 0.25 mm² Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,311.29*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)