Image similar
Resolver cable
16 x
100 m
0.18 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
TOPGEBER 511
7.80 mm
6
10
Yes
700655
Green
CU, extra-fine strand to DIN EN 60228, class 6
PUR
30 V
2000 V
16 x 0.18 mm²
+80 °C
-30 °C
+80 °C
-40 °C
700655
Datasheet 2469225 HELU TOPGEBER 511 Resolver cable 16 x 0.18 mm² Green 700655 100 m
User & Safety Instructions 2469225 HELU TOPGEBER 511 Resolver cable 16 x 0.18 mm² Green 700655 100 m
The necessary accessories are required to use the article as described.