Image similar
Resolver cable
8 x
100 m
0.25 mm²
Oil-resistant
Shielded
Flame-retardant
0.50 mm²
2 x
TOPGEBER 511
8.40 mm
6
15
No
705461
Orange
CU, finely stranded according to DIN EN 60228, class 5
PVC
300 V
1500 V
8 x 0.25 mm² + 2 x 0.50 mm²
+60 °C
0 °C
+80 °C
-20 °C
705461
Datasheet 2469219 HELU TOPGEBER 511 Resolver cable 8 x 0.25 mm² + 2 x 0.50 mm² Orange 705461 100 m
User & Safety Instructions 2469219 HELU TOPGEBER 511 Resolver cable 8 x 0.25 mm² + 2 x 0.50 mm² Orange 705461 100 m
The necessary accessories are required to use the article as described.