Image similar
Resolver cable
8 x
100 m
0.34 mm²
Oil-resistant
Shielded
Flame-retardant
0.50 mm²
4 x
TOPGEBER 511
8.90 mm
6
15
No
707417
Green
CU, finely stranded according to DIN EN 60228, class 5
PVC
30 V
1500 V
8 x 0.34 mm² + 4 x 0.50 mm²
+60 °C
0 °C
+80 °C
-20 °C
707417
Datasheet 2469222 HELU TOPGEBER 511 Resolver cable 8 x 0.34 mm² + 4 x 0.50 mm² Green 707417 100 m
User & Safety Instructions 2469222 HELU TOPGEBER 511 Resolver cable 8 x 0.34 mm² + 4 x 0.50 mm² Green 707417 100 m
The necessary accessories are required to use the article as described.