Resolver cable
4 x
500 m
0.22 mm²
Oil-resistant
Shielded
Flame-retardant
TOPGEBER 511
6.85 mm
6
15
No
802471
Green
CU, finely stranded according to DIN EN 60228, class 5
PVC
30 V
1500 V
4 x 0.22 mm²
+60 °C
0 °C
+80 °C
-20 °C
802471
User & Safety Instructions 2469212 HELU TOPGEBER 511 Resolver cable 4 x 0.22 mm² Green 802471 500 m
The necessary accessories are required to use the article as described.