Resolver cable
4 x
500 m
0.22 mm²
Oil-resistant
Shielded
Flame-retardant
0.34 mm²
2 x
TOPGEBER 511
6.95 mm
6
15
No
803672
Green
CU, finely stranded according to DIN EN 60228, class 5
PVC
30 V
1500 V
4 x 0.22 mm² + 2 x 0.34 mm²
+60 °C
0 °C
+80 °C
-20 °C
803672
User & Safety Instructions 2469209 HELU TOPGEBER 511 Resolver cable 4 x 0.22 mm² + 2 x 0.34 mm² Green 803672 500 m
The necessary accessories are required to use the article as described.