• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TOPGEBER 511 Resolver cable 4 x 0.22 mm² + 2 x 0.34 mm² Green 803672 100 m

Image similar
Product type
Resolver cable
No. of leads
4 x
Cross section (each core)
0.22 mm²
Cable type
TOPGEBER 511
Outside Ø
6.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Resolver cable

No. of leads

4 x

Content

100 m

Cross section (each core)

0.22 mm²

Cable features

Oil-resistant

Shielded

Flame-retardant

Cross section (each core) (part 2)

0.34 mm²

No. of leads (part 2)

2 x

Cable type

TOPGEBER 511

Outside Ø

6.95 mm

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

803672

Factory colour

Green

Core layout

CU, finely stranded according to DIN EN 60228, class 5

Material (details)

PVC

Nominal voltage U0

30 V

Test voltage

1500 V

Cross section

4 x 0.22 mm² + 2 x 0.34 mm²

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (flexible installation)

0 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-20 °C

Type

803672

Documents & Downloads

Datasheet

Datasheet 2469207 HELU TOPGEBER 511 Resolver cable 4 x 0.22 mm² + 2 x 0.34 mm² Green 803672 100 m

User & Safety Instructions

User & Safety Instructions 2469207 HELU TOPGEBER 511 Resolver cable 4 x 0.22 mm² + 2 x 0.34 mm² Green 803672 100 m