Image similar
Resolver cable
6 x
100 m
0.14 mm²
Oil-resistant
Shielded
Flame-retardant
0.14 mm²
4 x
TOPGEBER 511
8.80 mm
6
15
No
707389
Green
CU, finely stranded according to DIN EN 60228, class 5
PVC
30 V
1500 V
6 x 0.14 mm² + 4 x 0.14 mm²
+60 °C
0 °C
+80 °C
-20 °C
707389
Datasheet 2469213 HELU TOPGEBER 511 Resolver cable 6 x 0.14 mm² + 4 x 0.14 mm² Green 707389 100 m
User & Safety Instructions 2469213 HELU TOPGEBER 511 Resolver cable 6 x 0.14 mm² + 4 x 0.14 mm² Green 707389 100 m
The necessary accessories are required to use the article as described.