• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TOPGEBER 512 Resolver cable 6 x 0.14 mm² + 4 x 0.14 mm² Green 700657 50 m

Product type
Resolver cable
No. of leads
6 x
Cross section (each core)
0.14 mm²
Cable type
TOPGEBER 512
Outside Ø
8.80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cross-section (details): (3 x (2 x 0.14) D + 4 x 0.14 + 2 x 0.5) C
  • Number of wires Part 1/2/3: 6 x/4 x/2 x
  • Cross-section (each core) Part 1/2/3: 0.14 mm²/0.14 mm²/0.50 mm²
  • Wire insulation material part 1/2/3: PP/PP/PP
  • Conductor construction: Copper, finely stranded according to DIN EN 60228, class 6
Product type

Resolver cable

No. of leads

6 x

Content

50 m

Cross section (each core)

0.14 mm²

Cable features

Suitable for drag chains

UV-resistant

Oil-resistant

Shielded

Flame-retardant

Cross section (each core) (part 2)

0.14 mm²

No. of leads (part 2)

4 x

Cable type

TOPGEBER 512

Outside Ø

8.80 mm

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

700657

Factory colour

Green

Core layout

CU, extra-fine strand to DIN EN 60228, class 6

Material (details)

PUR

Nominal voltage U0

30 V

Test voltage

2000 V

Cross section

6 x 0.14 mm² + 4 x 0.14 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

700657

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469250 HELU TOPGEBER 512 Resolver cable 6 x 0.14 mm² + 4 x 0.14 mm² Green 700657 50 m