Image similar
Resolver cable
8 x
100 m
0.14 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
0.14 mm²
4 x
TOPGEBER 512
9.00 mm
6
10
Yes
700560
Green
CU, extra-fine strand to DIN EN 60228, class 6
PUR
300 V
2000 V
8 x 0.14 mm² + 4 x 0.14 mm²
+80 °C
-30 °C
+80 °C
-40 °C
700560
Datasheet 2469267 HELU TOPGEBER 512 Resolver cable 8 x 0.14 mm² + 4 x 0.14 mm² Green 700560 100 m
User & Safety Instructions 2469267 HELU TOPGEBER 512 Resolver cable 8 x 0.14 mm² + 4 x 0.14 mm² Green 700560 100 m
The necessary accessories are required to use the article as described.