• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TOPGEBER 512 Resolver cable 8 x 0.18 mm² Green 700654 50 m

Product type
Resolver cable
No. of leads
8 x
Cross section (each core)
0.18 mm²
Cable type
TOPGEBER 512
Outside Ø
6.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Resolver cable

No. of leads

8 x

Content

50 m

Cross section (each core)

0.18 mm²

Cable features

Suitable for drag chains

UV-resistant

Oil-resistant

Shielded

Flame-retardant

Cable type

TOPGEBER 512

Outside Ø

6.40 mm

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

700654

Factory colour

Green

Core layout

CU, extra-fine strand to DIN EN 60228, class 6

Material (details)

PUR

Nominal voltage U0

30 V

Test voltage

2000 V

Cross section

8 x 0.18 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

700654

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469274 HELU TOPGEBER 512 Resolver cable 8 x 0.18 mm² Green 700654 50 m