Image similar
Resolver cable
8 x
100 m
0.25 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
1 mm²
2 x
TOPGEBER 512
10.50 mm
6
10
Yes
702050
Green
CU, extra-fine strand to DIN EN 60228, class 6
PUR
300 V
2000 V
8 x 0.25 mm² + 2 x 1 mm²
+80 °C
-30 °C
+80 °C
-40 °C
702050
Datasheet 2469282 HELU TOPGEBER 512 Resolver cable 8 x 0.25 mm² + 2 x 1 mm² Green 702050 100 m
User & Safety Instructions 2469282 HELU TOPGEBER 512 Resolver cable 8 x 0.25 mm² + 2 x 1 mm² Green 702050 100 m
The necessary accessories are required to use the article as described.