• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TOPSERV® 121 Servo lead 4 G 10 mm² + 2 x 1 mm² Orange 700564 50 m

1/3
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
10 mm²
Cable type
TOPSERV® 121
Outside Ø
20.30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cross-section (details) 4 G 10 + (2 x 1.0) C + (2 x 1.5) C
  • Number of wires Part 1/2/3: 4 G/2 x/2 x
  • Cross-section (each core) Part 1/2/3: 10.00 mm²/1.00 mm²/1.50 mm²
  • Wire insulation material part 1/2/3: PP/PP/PP
  • Conductor construction: Plain copper, finely stranded according to DIN EN 60228, class 6
Product type

Servo lead

No. of leads

4 G

Content

50 m

Cross section (each core)

10 mm²

Cable features

Suitable for drag chains

UV-resistant

Oil-resistant

Shielded

Flame-retardant

Cross section (each core) (part 2)

1 mm²

No. of leads (part 2)

2 x

Cable type

TOPSERV® 121

Outside Ø

20.30 mm

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Manufacturer part #

700564

Factory colour

Orange

Core layout

Plain copper, extra-fine wire according to DIN EN 60228, class 6

Material (details)

PUR

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

4 G 10 mm² + 2 x 1 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

700564

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469490 HELU TOPSERV® 121 Servo lead 4 G 10 mm² + 2 x 1 mm² Orange 700564 50 m