• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000548 Feeder terminal Screws Grey 1 pc(s)

Product type
Feeder terminal
Connection
Screws
Cross section (flexible) (max.)
240 mm²
Cross section (inflexible) (max.)
185 mm²
Nominal current - rounded value
400 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel feed-in terminal 240qmm, 5polig Mi VE 245

  • Mi VE 245

Technical specifications

  • Connectable conductor cross-section multi-strand 25..240 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 4
  • Operating temperature 55 °C.
  • Width/pitch 239 mm
  • Height with low mounting type 120 mm
  • Mounting type: Direct mounting
  • Material of the insulating body: Duroplast
Product type

Feeder terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

240 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

185 mm²

Number of pins

5

Factory colour

Grey

Nominal current

400 A

Nominal current - rounded value

400 A

Nominal voltage

690 V

Manufacturer part #

2000548

Content

1 pc(s)

Type

Mi VE 245

Dim

(L x W x H) 120 x 239 x 120 mm

Width

239 mm

Height

120 mm

Length

120 mm

Insulation material

Duroplast

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297774 Hensel 2000548 Feeder terminal Screws Grey 1 pc(s)

Description

Feed terminal on mounting plate for installation in empty Mi housing sizes 2 to 8.

This text is machine translated.