• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000551 Feeder terminal Screws Grey 1 pc(s)

Packaging type
Piece
Product type
Feeder terminal
Connection
Screws
Cross section (flexible) (max.)
185 mm²
Cross section (inflexible) (max.)
185 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel feed-in terminal 300qmm, 4polig Mi VE 304

  • Mi VE 304

Technical specifications

  • Connectable conductor cross-section multi-strand 120..300 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 4
  • Operating temperature 55 °C.
  • Width/pitch 258 mm
  • Height with low mounting type 127 mm
  • Mounting type: Direct mounting
  • Material of the insulating body: Duroplast
Packaging type

Piece

Product type

Feeder terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

70 mm²

Cross section (flexible) (max.)

185 mm²

Cross section (inflexible) (min.)

120 mm²

Cross section (inflexible) (max.)

185 mm²

Number of pins

4

Factory colour

Grey

Nominal current

630 A

Nominal current - rounded value

630 A

Nominal voltage

690 V

Manufacturer part #

2000551

Content

1 pc(s)

Type

Mi VE 304

Dim

(L x W x H) 140 x 258 x 127 mm

Width

258 mm

Height

127 mm

Length

140 mm

Weight

8.59

Connector colour

Grey

Insulation material

Duroplast

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294039 Hensel 2000551 Feeder terminal Screws Grey 1 pc(s)

Description

Feed terminal on mounting plate for installation in empty Mi housing sizes 2 to 8.

This text is machine translated.